


0190690105 | |
|---|---|
DigiKey Part Number | WM19744-ND |
Manufacturer | |
Manufacturer Product Number | 0190690105 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690105 Models |
Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.477" (12.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13000 € | 3,25 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,11780 € | 11,78 € |
| 250 | 0,11036 € | 27,59 € |
| 500 | 0,10508 € | 52,54 € |
| 1.000 | 0,10006 € | 100,06 € |
| 3.000 | 0,09259 € | 277,77 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



