0190670403 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,20496 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1,86750 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190670403

DigiKey Part Number
0190670403-ND
Manufacturer
Manufacturer Product Number
0190670403
Description
CONN RING CIRC 6AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
6 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Obsolete
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Thickness
0.057" (1.45mm)
Insulation Diameter
0.428" (10.87mm)
Width - Outer Edges
0.832" (21.13mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.880" (47.75mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
947603M094760-01-ND1,20496 €Parametric Equivalent
EV6-12R-QPanduit Corp4298-16813-ND1,74000 €Parametric Equivalent
MN6-12R/SK3M0MN6-12R/SK-ND1,86750 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes