


0190670040 | |
|---|---|
DigiKey Part Number | 900-0190670040TR-ND - Tape & Reel (TR) 900-0190670040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190670040 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.350" (8.89mm) |
Width - Outer Edges 0.374" (9.50mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.340" (34.04mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190710180 | Molex | 3.180 | WM13715-ND | 0,65000 € | Parametric Equivalent |
| 0190710181 | Molex | 632 | WM6967CT-ND | 0,97000 € | Parametric Equivalent |
| 696050-1 | TE Connectivity AMP Connectors | 949 | A136432-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87700 € | 8,77 € |
| 25 | 0,82160 € | 20,54 € |
| 50 | 0,78240 € | 39,12 € |
| 100 | 0,74500 € | 74,50 € |
| 250 | 0,69836 € | 174,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67782 € | 338,91 € |
| 1.000 | 0,64547 € | 645,47 € |
| 1.500 | 0,62727 € | 940,90 € |
| 2.500 | 0,60507 € | 1.512,67 € |
| 3.500 | 0,59088 € | 2.068,08 € |
| 5.000 | 0,57621 € | 2.881,05 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |




