
696050-1 | |
|---|---|
DigiKey Part Number | A136432-ND |
Manufacturer | |
Manufacturer Product Number | 696050-1 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696050-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,06080 € | 26,52 € |
| 50 | 1,00980 € | 50,49 € |
| 100 | 0,96150 € | 96,15 € |
| 300 | 0,88973 € | 266,92 € |
| 500 | 0,85820 € | 429,10 € |
| 1.000 | 0,81724 € | 817,24 € |
| 2.500 | 0,76610 € | 1.915,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |





