




0190190038 | |
|---|---|
DigiKey Part Number | WM3745TR-ND - Tape & Reel (TR) WM3745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190038 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 1.011" (25.68mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,40760 € | 20,38 € |
| 100 | 0,38800 € | 38,80 € |
| 250 | 0,36368 € | 90,92 € |
| 500 | 0,34632 € | 173,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34892 € | 348,92 € |
| 2.000 | 0,33226 € | 664,52 € |
| 3.000 | 0,32288 € | 968,64 € |
| 5.000 | 0,31145 € | 1.557,25 € |
| 7.000 | 0,30415 € | 2.129,05 € |
| 10.000 | 0,29660 € | 2.966,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |













