


0190120029 | |
|---|---|
DigiKey Part Number | 0190120029-ND |
Manufacturer | |
Manufacturer Product Number | 0190120029 |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.865" (21.97mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.125" (3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27501 € | 1.100,04 € |
| Unit Price without VAT: | 0,27501 € |
|---|---|
| Unit Price with VAT: | 0,32726 € |


