
160834-2 | |
|---|---|
DigiKey Part Number | A112502-ND |
Manufacturer | |
Manufacturer Product Number | 160834-2 |
Description | CONN QC RCPT/TAB 16-22AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160834-2 Models |
Category | Length - Overall 0.927" (23.55mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Red |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.305" (7.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,67600 € | 16,90 € |
| 50 | 0,64340 € | 32,17 € |
| 100 | 0,61260 € | 61,26 € |
| 250 | 0,57424 € | 143,56 € |
| 500 | 0,54680 € | 273,40 € |
| 1.000 | 0,52069 € | 520,69 € |
| 2.500 | 0,48809 € | 1.220,23 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |







