




0190010005 | |
|---|---|
DigiKey Part Number | WM18744TR-ND - Tape & Reel (TR) WM18744CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190010005 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190010005 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.900" (22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,68920 € | 17,23 € |
| 50 | 0,65600 € | 32,80 € |
| 100 | 0,62470 € | 62,47 € |
| 250 | 0,58548 € | 146,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60044 € | 300,22 € |
| 1.000 | 0,57177 € | 571,77 € |
| 1.500 | 0,55564 € | 833,46 € |
| 2.500 | 0,53598 € | 1.339,95 € |
| 3.500 | 0,52341 € | 1.831,94 € |
| 5.000 | 0,51041 € | 2.552,05 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |









