
0173310604 | |
|---|---|
DigiKey Part Number | 900-0173310604-ND |
Manufacturer | |
Manufacturer Product Number | 0173310604 |
Description | PREMOFLEX 0.5 AU LGT152 TYPEA 4C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173310604 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-04-A-0152-A-4-06-4-T | GCT | 493 | 2073-05-04-A-0152-A-4-06-4-T-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,20000 € | 22,00 € |
| 25 | 2,06160 € | 51,54 € |
| 50 | 1,96300 € | 98,15 € |
| 100 | 1,86930 € | 186,93 € |
| 250 | 1,75224 € | 438,06 € |
| 500 | 1,66858 € | 834,29 € |
| 1.000 | 1,58896 € | 1.588,96 € |
| 2.500 | 1,48956 € | 3.723,90 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

