
05-04-A-0152-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-04-A-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-04-A-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 4POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,71320 € | 17,83 € |
| 50 | 0,67880 € | 33,94 € |
| 100 | 0,64640 € | 64,64 € |
| 300 | 0,59810 € | 179,43 € |
| 500 | 0,57692 € | 288,46 € |
| 1.000 | 0,54936 € | 549,36 € |
| 2.500 | 0,51497 € | 1.287,43 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




