Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200202 | Molex | 0 | 0150200202-ND | 2,11587 € | Parametric Equivalent |
| 0151200202 | Molex | 0 | 900-0151200202-ND | 2,30047 € | Parametric Equivalent |
| 0151660202 | Molex | 0 | 0151660202-ND | 1,56168 € | Parametric Equivalent |
| 0152660202 | Molex | 653 | WM25126-ND | 3,43000 € | Parametric Equivalent |
| 0982660202 | Molex | 0 | 0982660202-ND | 2,78574 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,11636 € | 6.116,36 € |
| Unit Price without VAT: | 6,11636 € |
|---|---|
| Unit Price with VAT: | 7,27847 € |













