Similar



Category | Number of Conductors 18 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-18-D-0254-A-4-06-4-T | GCT | 0 | 2073-05-18-D-0254-A-4-06-4-T-ND | 0,71256 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,78574 € | 2.785,74 € |
| Unit Price without VAT: | 2,78574 € |
|---|---|
| Unit Price with VAT: | 3,31503 € |












