


0153660149 | |
|---|---|
DigiKey Part Number | 900-0153660149-ND |
Manufacturer | |
Manufacturer Product Number | 0153660149 |
Description | CABLE FFC/FPC 14POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 20 | 5,21500 € | 104,30 € |
| 40 | 4,96575 € | 198,63 € |
| 60 | 4,82567 € | 289,54 € |
| 100 | 4,65480 € | 465,48 € |
| 260 | 4,35138 € | 1.131,36 € |
| 500 | 4,15530 € | 2.077,65 € |
| 1.000 | 3,95715 € | 3.957,15 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |







