
0781271410 | |
|---|---|
DigiKey Part Number | WM26402TR-ND - Tape & Reel (TR) WM26402CT-ND - Cut Tape (CT) WM26402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0781271410 |
Description | CONN FFC VERT 14POS 0.5MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0781271410 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 14 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56920 € | 14,23 € |
| 50 | 0,54180 € | 27,09 € |
| 100 | 0,51590 € | 51,59 € |
| 250 | 0,48360 € | 120,90 € |
| 500 | 0,46048 € | 230,24 € |
| 1.000 | 0,43848 € | 438,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57010 € | 1.140,20 € |
| 4.000 | 0,54289 € | 2.171,56 € |
| 6.000 | 0,52759 € | 3.165,54 € |
| 10.000 | 0,50893 € | 5.089,30 € |
| 14.000 | 0,49700 € | 6.958,00 € |
| 20.000 | 0,48466 € | 9.693,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |






