


0153660145 | |
|---|---|
DigiKey Part Number | 900-0153660145-ND |
Manufacturer | |
Manufacturer Product Number | 0153660145 |
Description | CABLE FFC/FPC 14POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 20 | 2,70750 € | 54,15 € |
| 40 | 2,57800 € | 103,12 € |
| 60 | 2,50517 € | 150,31 € |
| 100 | 2,41650 € | 241,65 € |
| 260 | 2,25888 € | 587,31 € |
| 500 | 2,15706 € | 1.078,53 € |
| 1.000 | 2,05418 € | 2.054,18 € |
| 2.500 | 1,92570 € | 4.814,25 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |







