


0152660386 | |
|---|---|
DigiKey Part Number | 0152660386-ND |
Manufacturer | |
Manufacturer Product Number | 0152660386 |
Description | CABLE FFC/FPC 36POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660386 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,82600 € | 28,26 € |
| 25 | 2,64800 € | 66,20 € |
| 50 | 2,52160 € | 126,08 € |
| 100 | 2,40120 € | 240,12 € |
| 250 | 2,25080 € | 562,70 € |
| 500 | 2,14340 € | 1.071,70 € |
| 1.000 | 2,04115 € | 2.041,15 € |
| 3.000 | 1,88906 € | 5.667,18 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |






