Direct
Similar
Similar
Similar



0541043696 | |
|---|---|
DigiKey Part Number | WM8865CT-ND - Cut Tape (CT) WM8865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043696 |
Description | CONN FFC FPC TOP 36POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043696 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 36 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541043633 | Molex | 0 | 0541043633-ND | 0,00000 € | Direct |
| 3-1734592-6 | TE Connectivity AMP Connectors | 0 | A100291TR-ND | 0,00000 € | Similar |
| 36FLZ-SM2-R-TB | JST Sales America Inc. | 0 | 455-36FLZ-SM2-R-TBTR-ND | 0,98169 € | Similar |
| 62684-36210E9ALF | Amphenol CS (FCI) | 0 | 609-5385-1-ND | 1,08000 € | Similar |









