


0152660383 | |
|---|---|
DigiKey Part Number | WM22887-ND |
Manufacturer | |
Manufacturer Product Number | 0152660383 |
Description | CABLE FFC/FPC 36POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,65100 € | 26,51 € |
| 25 | 2,48520 € | 62,13 € |
| 50 | 2,36620 € | 118,31 € |
| 100 | 2,25330 € | 225,33 € |
| 250 | 2,11224 € | 528,06 € |
| 500 | 2,01144 € | 1.005,72 € |
| 1.000 | 1,91549 € | 1.915,49 € |
| 3.000 | 1,77275 € | 5.318,25 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |






