


0151680925 | |
|---|---|
DigiKey Part Number | 0151680925-ND |
Manufacturer | |
Manufacturer Product Number | 0151680925 |
Description | CABLE FFC 23POS 1.25MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680925 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.049" (1.25mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,43800 € | 35,95 € |
| 50 | 1,36920 € | 68,46 € |
| 100 | 1,30380 € | 130,38 € |
| 250 | 1,22208 € | 305,52 € |
| 500 | 1,16374 € | 581,87 € |
| 1.000 | 1,10821 € | 1.108,21 € |
| 3.000 | 1,02559 € | 3.076,77 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



