
0039532234 | |
|---|---|
DigiKey Part Number | 0039532234-ND |
Manufacturer | |
Manufacturer Product Number | 0039532234 |
Description | CONN FFC FPC TOP 23POS 1.25MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0039532234 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Part Status Active | Actuator Material Polybutylene Terephthalate (PBT), Polyester |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 80°C |
Number of Positions 23 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.213" (5.40mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,66989 € | 6.605,80 € |
| Unit Price without VAT: | 3,66989 € |
|---|---|
| Unit Price with VAT: | 4,36717 € |





