


0151660397 | |
|---|---|
DigiKey Part Number | 0151660397-ND |
Manufacturer | |
Manufacturer Product Number | 0151660397 |
Description | CABLE FFC/FPC 36POS 0.5MM 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660397 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,93800 € | 29,38 € |
| 25 | 2,75360 € | 68,84 € |
| 50 | 2,62200 € | 131,10 € |
| 100 | 2,49670 € | 249,67 € |
| 250 | 2,34036 € | 585,09 € |
| 500 | 2,22868 € | 1.114,34 € |
| 1.000 | 2,12237 € | 2.122,37 € |
| 3.000 | 1,96422 € | 5.892,66 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |






