Similar



0151660381 | |
|---|---|
DigiKey Part Number | WM22858-ND |
Manufacturer | |
Manufacturer Product Number | 0151660381 |
Description | CABLE FFC/FPC 36POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660381 Models |
Category | Number of Conductors 36 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-36-A-0030-A-4-06-4-T | GCT | 120 | 2073-05-36-A-0030-A-4-06-4-T-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,62000 € | 40,50 € |
| 50 | 1,54300 € | 77,15 € |
| 100 | 1,46920 € | 146,92 € |
| 250 | 1,37708 € | 344,27 € |
| 500 | 1,31136 € | 655,68 € |
| 1.000 | 1,24878 € | 1.248,78 € |
| 3.000 | 1,15569 € | 3.467,07 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |








