


0151660160 | |
|---|---|
DigiKey Part Number | 0151660160-ND |
Manufacturer | |
Manufacturer Product Number | 0151660160 |
Description | CABLE FFC/FPC 14POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660160 Models |
Category | Number of Conductors 14 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,28800 € | 22,88 € |
| 25 | 2,14440 € | 53,61 € |
| 50 | 2,04220 € | 102,11 € |
| 100 | 1,94450 € | 194,45 € |
| 250 | 1,82276 € | 455,69 € |
| 500 | 1,73576 € | 867,88 € |
| 1.000 | 1,65295 € | 1.652,95 € |
| 3.000 | 1,52975 € | 4.589,25 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |







