4 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151660043

DigiKey Part Number
900-0151660043-ND
Manufacturer
Manufacturer Product Number
0151660043
Description
FFC 0.50 TYPE A 4 CKTS LGT 203
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660043 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,18100 €21,81 €
252,04360 €51,09 €
501,94600 €97,30 €
1001,85300 €185,30 €
2501,73696 €434,24 €
5001,65404 €827,02 €
1.0001,57511 €1.575,11 €
3.0001,45773 €4.373,19 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €