0151660035 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 310
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 459
Unit Price: 2,51000 €
Datasheet
4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151660035

DigiKey Part Number
900-0151660035-ND
Manufacturer
Manufacturer Product Number
0151660035
Description
FFC 0.50 TYPE A 4 CKTS LGT 102
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660035 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200035Molex310900-0150200035-ND1,74000 €Parametric Equivalent
0151200035Molex459900-0151200035-ND2,51000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,13000 €3,13 €
102,65800 €26,58 €
252,49080 €62,27 €
502,37180 €118,59 €
1002,25850 €225,85 €
2502,11708 €529,27 €
5002,01604 €1.008,02 €
1.0001,91985 €1.919,85 €
3.0001,77679 €5.330,37 €
Manufacturers Standard Package
Unit Price without VAT:3,13000 €
Unit Price with VAT:3,72470 €