Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150612410 | Molex | 0 | 900-0150612410-ND | 1,16237 € | Parametric Equivalent |
| 311-10-0102-A | CNC Tech | 0 | 1175-311-10-0102-A-ND | 1,50298 € | Parametric Equivalent |
| AFFC-100-10-102-11 | Assmann WSW Components | 271 | AE11356-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40699 € | 2.406,99 € |
| Unit Price without VAT: | 2,40699 € |
|---|---|
| Unit Price with VAT: | 2,86432 € |





