
AFFC-100-10-102-11 | |
|---|---|
DigiKey Part Number | AE11356-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-10-102-11 |
Description | CABLE FFC/FPC 10POS 1MM 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Assmann WSW Components | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,28440 € | 32,11 € |
| 50 | 1,22300 € | 61,15 € |
| 100 | 1,16450 € | 116,45 € |
| 300 | 1,07760 € | 323,28 € |
| 500 | 1,03946 € | 519,73 € |
| 1.000 | 0,98984 € | 989,84 € |
| 2.500 | 0,92790 € | 2.319,75 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

