
0150180777 | |
|---|---|
DigiKey Part Number | 900-0150180777-ND |
Manufacturer | |
Manufacturer Product Number | 0150180777 |
Description | CABLE FFC/FPC 9POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180777 Models |
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,59300 € | 35,93 € |
| 25 | 3,36720 € | 84,18 € |
| 50 | 3,20640 € | 160,32 € |
| 100 | 3,05320 € | 305,32 € |
| 250 | 2,86204 € | 715,51 € |
| 500 | 2,72548 € | 1.362,74 € |
| 1.000 | 2,59547 € | 2.595,47 € |
| 3.000 | 2,40210 € | 7.206,30 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |


