


5051100992 | |
|---|---|
DigiKey Part Number | WM12365TR-ND - Tape & Reel (TR) WM12365CT-ND - Cut Tape (CT) WM12365DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100992 |
Description | CONN FFC BOTTOM 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100992 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47360 € | 11,84 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,40630 € | 40,63 € |
| 250 | 0,37008 € | 92,52 € |
| 500 | 0,34644 € | 173,22 € |
| 1.000 | 0,32557 € | 325,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44340 € | 1.330,20 € |
| 6.000 | 0,42224 € | 2.533,44 € |
| 9.000 | 0,41034 € | 3.693,06 € |
| 15.000 | 0,39583 € | 5.937,45 € |
| 21.000 | 0,38655 € | 8.117,55 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |








