
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Coin | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | 1.338" Dia (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,08900 € | 60,89 € |
| 25 | 5,65120 € | 141,28 € |
| 100 | 5,17060 € | 517,06 € |
| 250 | 4,94128 € | 1.235,32 € |
| 500 | 4,80312 € | 2.401,56 € |
| 1.000 | 4,68938 € | 4.689,38 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |






