Direct



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.031" (0.79mm) | |
Ribbon Width | 0.945" (24.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E61522 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10MOhms | |
First Conductor Mark | Red | |
Base Product Number |


