3625/24 30M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 644
Unit Price: 5,92000 €
Datasheet
Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3625/24 30M

DigiKey Part Number
3M156162-ND
Manufacturer
Manufacturer Product Number
3625/24 30M
Description
CBL RIBN 24COND 0.039 GRAY 98.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.945" (24.00mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
24
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
98.4' (30.00m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3625/24 100MSF3M644MC24L-100-ND5,92000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1130,03000 €130,03 €
2117,84500 €235,69 €
3111,24000 €333,72 €
5103,45000 €517,25 €
798,62286 €690,36 €
1093,76100 €937,61 €
Manufacturers Standard Package
Unit Price without VAT:130,03000 €
Unit Price with VAT:154,73570 €
Alternate Length
CBL RIBN 24COND 0.039 GRY 328.1'
In-Stock: 2
Unit Price: 354,05000 €
CBL RIBN 24COND 0.039 GRY METER
In-Stock: 71
Unit Price: 4,90000 €