
3625/24 100M | |
|---|---|
DigiKey Part Number | 3625/24100M-ND |
Manufacturer | |
Manufacturer Product Number | 3625/24 100M |
Description | CBL RIBN 24COND 0.039 GRY 328.1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 24 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 328.1' (100.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.945" (24.00mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,80000 € | 339,80 € |
| 2 | 307,91000 € | 615,82 € |
| 3 | 290,66333 € | 871,99 € |
| 5 | 270,34200 € | 1.351,71 € |
| 7 | 257,77000 € | 1.804,39 € |
| 10 | 245,12100 € | 2.451,21 € |
| Unit Price without VAT: | 339,80000 € |
|---|---|
| Unit Price with VAT: | 404,36200 € |



