
0039033157 | |
|---|---|
DigiKey Part Number | 0039033157-ND |
Manufacturer | |
Manufacturer Product Number | 0039033157 |
Description | CONN RCPT HSG 15POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039033157 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58600 € | 5,86 € |
| 200 | 0,47400 € | 94,80 € |
| 600 | 0,43860 € | 263,16 € |
| 1.000 | 0,42306 € | 423,06 € |
| 5.000 | 0,37765 € | 1.888,25 € |
| 10.000 | 0,35964 € | 3.596,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |






