
0039033155 | |
|---|---|
DigiKey Part Number | 900-0039033155-ND |
Manufacturer | |
Manufacturer Product Number | 0039033155 |
Description | CONN PLUG HSG 15POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039033155 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,59920 € | 14,98 € |
| 50 | 0,57040 € | 28,52 € |
| 200 | 0,51715 € | 103,43 € |
| 400 | 0,49245 € | 196,98 € |
| 600 | 0,47857 € | 287,14 € |
| 1.000 | 0,46161 € | 461,61 € |
| 2.600 | 0,43151 € | 1.121,93 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |








