
0039033154 | |
|---|---|
DigiKey Part Number | 900-0039033154-ND |
Manufacturer | |
Manufacturer Product Number | 0039033154 |
Description | CONN PLUG HSG 15POS 3.68MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039033154 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.145" (3.68mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Color Natural |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.145" (3.68mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,37352 € | 1.792,90 € |
| Unit Price without VAT: | 0,37352 € |
|---|---|
| Unit Price with VAT: | 0,44449 € |


