0039010033 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 11.821
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 7.437
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 4.789
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 31.208
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 281
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 6.180
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 4.627
Unit Price: 0,16000 €
Datasheet
Image for 0039010033 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039010033

DigiKey Part Number
WM2836-ND
Manufacturer
Manufacturer Product Number
0039010033
Description
CONN RCPT HSG 3POS 2.50MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.902 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39.902In Stock
Ships from WEC