
CI2503S0000 | |
|---|---|
DigiKey Part Number | 2987-CI2503S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI2503S0000 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,06340 € | 6,34 € |
| 250 | 0,05944 € | 14,86 € |
| 500 | 0,05658 € | 28,29 € |
| 1.000 | 0,05388 € | 53,88 € |
| 3.000 | 0,04986 € | 149,58 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

