



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,96200 € | 9,62 € |
| 30 | 0,85000 € | 25,50 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,74960 € | 74,96 € |
| 250 | 0,68660 € | 171,65 € |
| 500 | 0,64536 € | 322,68 € |
| 1.000 | 0,60905 € | 609,05 € |
| 2.500 | 0,56760 € | 1.419,00 € |
| 5.000 | 0,54057 € | 2.702,85 € |
| Unit Price without VAT: | 0,96200 € |
|---|---|
| Unit Price with VAT: | 1,14478 € |











