



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86500 € | 8,65 € |
| 30 | 0,76333 € | 22,90 € |
| 50 | 0,72240 € | 36,12 € |
| 100 | 0,67250 € | 67,25 € |
| 250 | 0,61536 € | 153,84 € |
| 500 | 0,57802 € | 289,01 € |
| 1.000 | 0,54509 € | 545,09 € |
| 2.500 | 0,50750 € | 1.268,75 € |
| 5.000 | 0,48299 € | 2.414,95 € |
| Unit Price without VAT: | 0,86500 € |
|---|---|
| Unit Price with VAT: | 1,02935 € |











