



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,93000 € | 9,30 € |
| 30 | 0,82100 € | 24,63 € |
| 50 | 0,77720 € | 38,86 € |
| 100 | 0,72380 € | 72,38 € |
| 250 | 0,66272 € | 165,68 € |
| 500 | 0,62278 € | 311,39 € |
| 1.000 | 0,58761 € | 587,61 € |
| 2.500 | 0,54745 € | 1.368,62 € |
| 5.000 | 0,52126 € | 2.606,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











