



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,82200 € | 8,22 € |
| 30 | 0,72467 € | 21,74 € |
| 50 | 0,68560 € | 34,28 € |
| 100 | 0,63800 € | 63,80 € |
| 250 | 0,58340 € | 145,85 € |
| 500 | 0,54776 € | 273,88 € |
| 1.000 | 0,51633 € | 516,33 € |
| 2.500 | 0,48044 € | 1.201,10 € |
| 5.000 | 0,45704 € | 2.285,20 € |
| Unit Price without VAT: | 0,82200 € |
|---|---|
| Unit Price with VAT: | 0,97818 € |











