



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,88600 € | 8,86 € |
| 30 | 0,78167 € | 23,45 € |
| 50 | 0,73980 € | 36,99 € |
| 100 | 0,68880 € | 68,88 € |
| 250 | 0,63040 € | 157,60 € |
| 500 | 0,59222 € | 296,11 € |
| 1.000 | 0,55857 € | 558,57 € |
| 2.500 | 0,52017 € | 1.300,42 € |
| 5.000 | 0,49512 € | 2.475,60 € |
| Unit Price without VAT: | 0,88600 € |
|---|---|
| Unit Price with VAT: | 1,05434 € |











