



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,94100 € | 9,41 € |
| 30 | 0,83167 € | 24,95 € |
| 50 | 0,78720 € | 39,36 € |
| 100 | 0,73310 € | 73,31 € |
| 250 | 0,67128 € | 167,82 € |
| 500 | 0,63084 € | 315,42 € |
| 1.000 | 0,59519 € | 595,19 € |
| 2.500 | 0,55452 € | 1.386,30 € |
| 5.000 | 0,52799 € | 2.639,95 € |
| Unit Price without VAT: | 0,94100 € |
|---|---|
| Unit Price with VAT: | 1,11979 € |











