



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,81600 € | 8,16 € |
| 30 | 0,72000 € | 21,60 € |
| 50 | 0,68100 € | 34,05 € |
| 100 | 0,63360 € | 63,36 € |
| 250 | 0,57948 € | 144,87 € |
| 500 | 0,54408 € | 272,04 € |
| 1.000 | 0,51289 € | 512,89 € |
| 2.500 | 0,47727 € | 1.193,18 € |
| 5.000 | 0,45404 € | 2.270,20 € |
| Unit Price without VAT: | 0,81600 € |
|---|---|
| Unit Price with VAT: | 0,97104 € |











