



0039000428-08-G0-D | |
|---|---|
DigiKey Part Number | 0039000428-08-G0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-08-G0-D |
Description | 8" PRE-CRIMP A2040 GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,97400 € | 19,74 € |
| 30 | 1,75633 € | 52,69 € |
| 50 | 1,66840 € | 83,42 € |
| 100 | 1,56140 € | 156,14 € |
| 250 | 1,43920 € | 359,80 € |
| 500 | 1,35940 € | 679,70 € |
| 1.000 | 1,28913 € | 1.289,13 € |
| 2.500 | 1,20898 € | 3.022,45 € |
| 5.000 | 1,15984 € | 5.799,20 € |
| Unit Price without VAT: | 1,97400 € |
|---|---|
| Unit Price with VAT: | 2,34906 € |











