



0039000428-06-G0-D | |
|---|---|
DigiKey Part Number | 0039000428-06-G0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-06-G0-D |
Description | 6" PRE-CRIMP A2040 GREEN |
Customer Reference | |
Detailed Description | Green 20 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,93600 € | 19,36 € |
| 30 | 1,72200 € | 51,66 € |
| 50 | 1,63560 € | 81,78 € |
| 100 | 1,53070 € | 153,07 € |
| 250 | 1,41068 € | 352,67 € |
| 500 | 1,33230 € | 666,15 € |
| 1.000 | 1,26326 € | 1.263,26 € |
| 2.500 | 1,18452 € | 2.961,30 € |
| 5.000 | 1,13461 € | 5.673,05 € |
| Unit Price without VAT: | 1,93600 € |
|---|---|
| Unit Price with VAT: | 2,30384 € |











