



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color White |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,86000 € | 18,60 € |
| 30 | 1,65367 € | 49,61 € |
| 50 | 1,57060 € | 78,53 € |
| 100 | 1,46960 € | 146,96 € |
| 250 | 1,35404 € | 338,51 € |
| 500 | 1,27858 € | 639,29 € |
| 1.000 | 1,21213 € | 1.212,13 € |
| 2.500 | 1,13632 € | 2.840,80 € |
| 5.000 | 1,08693 € | 5.434,65 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |











