



0039000428-05-G4-D | |
|---|---|
DigiKey Part Number | 0039000428-05-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000428-05-G4-D |
Description | 5" PRE-CRIMP A2015 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,89100 € | 18,91 € |
| 30 | 1,68033 € | 50,41 € |
| 50 | 1,59620 € | 79,81 € |
| 100 | 1,49340 € | 149,34 € |
| 250 | 1,37600 € | 344,00 € |
| 500 | 1,29934 € | 649,67 € |
| 1.000 | 1,23181 € | 1.231,81 € |
| 2.500 | 1,15477 € | 2.886,93 € |
| 5.000 | 1,10457 € | 5.522,85 € |
| Unit Price without VAT: | 1,89100 € |
|---|---|
| Unit Price with VAT: | 2,25029 € |











