



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,85200 € | 8,52 € |
| 30 | 0,75167 € | 22,55 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,66180 € | 66,18 € |
| 250 | 0,60544 € | 151,36 € |
| 500 | 0,56856 € | 284,28 € |
| 1.000 | 0,53608 € | 536,08 € |
| 2.500 | 0,49898 € | 1.247,45 € |
| 5.000 | 0,47479 € | 2.373,95 € |
| Unit Price without VAT: | 0,85200 € |
|---|---|
| Unit Price with VAT: | 1,01388 € |











